TE Connectivity Cable Clamp Black Mounting Ring

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Backshells and Mounting Ring

Backshells available in straight and 90° versions
Options for wire exit and 8.5mm or 10mm convoluted tubing

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system

Specifications
Attribute Value
Cable Clip/Clamp Style Mounting Ring
Colour Black
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Box of 1500
Was $2,265.00
$ 1,499.40
(exc. GST)
$ 1,649.34
(inc. GST)
Box(es)
Per Box
Per unit*
1 +
$1,499.40
$1.00
*price indicative
Related Products
Cable Shells ITT Cannon Trident Connector Series of ...
Description:
Cable Shells ITT Cannon Trident Connector Series of ring-lock circular connectors Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable ...
Skintop O Rings The SKINDICHT® O Ring is ...
Description:
Skintop O Rings The SKINDICHT® O Ring is for safe sealing of housing against oil, dust and water on the connection thread of a gland or similar parts The SKINDICHT® O Ring is for safe sealing of housing against oil, ...
Markers Supplied in strips of 24 markets (unit ...
Description:
Markers Supplied in strips of 24 markets (unit price per marker)Conventional symbols Black marking on white background Marking system with closed ring High resistance in very aggressive environments
EC series cold shrink end caps Cold shrink ...
Description:
EC series cold shrink end caps Cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on anapplicator ring for easy application on-site or in storage areas, without the need forgrease, tools or a torch; they ...