- RS Stock No.:
- 135-5019
- Mfr. Part No.:
- 182661-1
- Brand:
- TE Connectivity
10200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$12.523
(exc. GST)
$13.775
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $12.523 | $1,252.30 |
200 - 300 | $12.21 | $1,221.00 |
400 + | $12.022 | $1,202.20 |
*price indicative |
- RS Stock No.:
- 135-5019
- Mfr. Part No.:
- 182661-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
TE Connectivity Cable Clamp
The TE Connectivity CPC series black circular connector cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 17.86mm. This cable clamp has a thread size of 15/16-20 UNEF-2B. This CPC series cable clamp provides strain relief and can be used on all CPC series receptacles and plugs. The clamping areas are adjustable by inverting or changing clamping inserts. It quickly connects and disconnects with its thread assist and a positive detent coupling. The receptacle and the plug housings accept the Type-III+ or size 20 signal contacts, Type-XII power contacts or the AMP POWERBAND contacts. The housings come in the configurations designed to handle the signal, power, or combinations of both in the same housing.
Features and Benefits
Affixing method is screw
Shell size is 17
Lightweight
Straight body orientation
Polarized for proper mating of connector halves
Removable contacts and replaceable coupling ring make field repair easy
Shell size is 17
Lightweight
Straight body orientation
Polarized for proper mating of connector halves
Removable contacts and replaceable coupling ring make field repair easy
Applications
Aerospace and defence equipment and systems
Agricultural machinery
Communication equipment, networking, data storage, computers and peripherals
Construction equipment
HVAC, commercial and building equipment
Industrial machinery, factory automation
Agricultural machinery
Communication equipment, networking, data storage, computers and peripherals
Construction equipment
HVAC, commercial and building equipment
Industrial machinery, factory automation
material handling equipment
Lighting and signage
Medical instrumentation and equipment
Motor vehicles-auto/bus/truck
Off-road and recreational vehicles
Rail and transit vehicles and systems
Lighting and signage
Medical instrumentation and equipment
Motor vehicles-auto/bus/truck
Off-road and recreational vehicles
Rail and transit vehicles and systems
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
BS EN 61340-5-1:2007
UL94 V-0
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 17.86mm |
Affixing Method | Screw |
Material | Plastic |
Colour | Black |
Series | CPC |
Related links
- Cutting Mats
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- TE Connectivity Cable Clamp
- TE Connectivity Black Plastic Cable Clamp, 11.51mm Max. Bundle
- TE Connectivity Black Plastic Cable Clamp, 28.58mm Max. Bundle
- TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle