Souriau Cable Clamp Black Plastic

  • RS Stock No. 808-725
  • Mfr. Part No. CL124030
  • Manufacturer Souriau
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Backshells

A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting.,Cable clamp - a conventional saddle clamp suited to cable bundles.,Conduit adaptors – to assemble connector shells onto flexible plastic conduit .,Sealing gland backshells with an anti-decoupling system, rated to IP68, which incorporate a rubber sealing washer and a cord grip for strain relief.

Clipper Series

Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Specifications
Attribute Value
Material Plastic
Colour Black
Series Clipper
26 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 31.61
(exc. GST)
$ 34.77
(inc. GST)
units
Per unit
1 - 9
$31.61
10 - 49
$31.04
50 - 99
$29.91
100 - 249
$29.30
250 +
$28.79
Related Products
Cable tie grommet Locking grommet for protecting cablesApplications: ...
Description:
Cable tie grommet Locking grommet for protecting cablesApplications: box throughput, cabinet or housing outputs.Excellent resistance to heat, ageing, ozone, grease and oils, petrol and organic solvent splashes.Supplied with cable ties. Locking grommet for protecting cables.Applications: box throughput, cabinet or ...
Cable Tie and Heavy Duty Mount Kit A ...
Description:
Cable Tie and Heavy Duty Mount Kit A Cable Tie and Heavy Duty Mount Kit which eliminates the need to carry multiple sizes of fixed bundle diameter clamps These cable fixings are sturdy and easy to use, with an optimised ...
COMBI 607 Junction Box Introducing the range of ...
Description:
COMBI 607 Junction Box Introducing the range of professional junction boxes from WISKA These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol ...