Legrand White Plastic Clip, 7mm Max. Bundle
- RS Stock No.:
- 687-935
- Mfr. Part No.:
- 031556
- Brand:
- Legrand
N
Subtotal (1 bag of 100 units)*
$20.12
(exc. GST)
$22.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.12 | $0.201 |
*price indicative
- RS Stock No.:
- 687-935
- Mfr. Part No.:
- 031556
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 7mm | |
| Affixing Method | Nail | |
| Material | Plastic | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 7mm | ||
Affixing Method Nail | ||
Material Plastic | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand White Fix for clip is an accessory designed for fixing round cables with a diameter of 7mm. It features a tip with a diameter of 1.8mm and a length of 25mm. This clip complies with the EN 61914 standard.
No Hardened steel nail
Material Plastic
Finishing Untreated
Material Plastic
Finishing Untreated
Related links
- Legrand White Plastic Clip, 7mm Max. Bundle
- Legrand White Plastic Clip, 6mm Max. Bundle
- Legrand White Plastic Clip, 9mm Max. Bundle
- Legrand White Plastic Clip, 8mm Max. Bundle
- Legrand Grey Cable clip, 7mm Max. Bundle
- RS PRO White PE Round clip, 7mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 7mm Max. Bundle
- HellermannTyton Black Nylon connection clip, 7mm Max. Bundle
