Legrand White Plastic Round, 10mm Max. Bundle
- RS Stock No.:
- 334-028
- Mfr. Part No.:
- 031559
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$28.58
(exc. GST)
$31.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $28.58 | $0.286 |
*price indicative
- RS Stock No.:
- 334-028
- Mfr. Part No.:
- 031559
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Clip/Clamp Style | Round | |
| Maximum Bundle Diameter | 10mm | |
| Affixing Method | Clip On | |
| Material | Plastic | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Clip/Clamp Style Round | ||
Maximum Bundle Diameter 10mm | ||
Affixing Method Clip On | ||
Material Plastic | ||
Colour White | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand Fix for cable clip is designed for concrete materials and is suitable for fixing cables with a diameter of 10 mm².
Nail length 30 mm
Nail diameter 1.8 mm
Suitable for diameter 10-10 mm
Material Plastic
Nail diameter 1.8 mm
Suitable for diameter 10-10 mm
Material Plastic
Related links
- Legrand White Plastic Clip, 6mm Max. Bundle
- Legrand White Plastic Clip, 7mm Max. Bundle
- Legrand White Plastic Clip, 8mm Max. Bundle
- Legrand White Plastic Clip, 9mm Max. Bundle
- Legrand Grey Cable clip, 10mm Max. Bundle
- Legrand Cable clip, 10mm Max. Bundle
- HPM Yellow Plastic extension cord, 10mm Max. Bundle
- nVent CADDY White Polypropylene Nailed cable support, 10mm Max. Bundle
