- RS Stock No.:
- 876-5342
- Mfr. Part No.:
- EN-E9W/30
- Brand:
- Aurora
Discontinued product
- RS Stock No.:
- 876-5342
- Mfr. Part No.:
- EN-E9W/30
- Brand:
- Aurora
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aurora IP65 Fire Rated LED Downlight
The Aurora IP65 fire rated LED down light comes with an integrated LED driver included, high output 9W LED lamp and Fastfix Loop in, loop out connector, making this Down light very quick and easy to install. This Aurora LED Down light has been tested in 30, 60 and 90 minute fire rated ceilings. The IP65 rating also means that this LED down light can be installed in bathrooms and shower cubicles.
IP65 Rated
Integrated LED driver
ErP compliant - High colour rendering index (Ra) >80
Non-dimmable
Tested in 30, 60 & 90 minute fire rated ceilings - BS476 Part 21
Life to 70% lumen maintenance (L70) - 25,000 hours
Integrated LED driver
ErP compliant - High colour rendering index (Ra) >80
Non-dimmable
Tested in 30, 60 & 90 minute fire rated ceilings - BS476 Part 21
Life to 70% lumen maintenance (L70) - 25,000 hours
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 100 → 240 V |
Diameter | 88mm |
Wattage | 9 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Standards Met | BS EN ISO 140-3:1955, BS EN ISO 140-6:1988, ErP Compliant |
Series | EN-E9 |
EU Energy Efficiency Rating | A |
Model | EN-E9W/30 |
Finish | White |
Lamp Supplied | Yes |
Lamp Base | E9 |
Cut-out Size | 65 → 72mm |