- RS Stock No.:
- 828-1112
- Mfr. Part No.:
- TRIO-3RW30K
- Brand:
- PowerLED
Discontinued product
- RS Stock No.:
- 828-1112
- Mfr. Part No.:
- TRIO-3RW30K
- Brand:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power LED Round Trio Magnetic LED Light Kit
The TRIO R Series from Power LED is a pack of 3 ultra-low profile, 3W round LED lights, with LED driver and a magnetic attachment which allows the lights to be fixed to various different surfaces, including glass. The TRIO R Series of LED downlights is supplied with a LED Driver pre-fitted with the DC distribution cable, it also comes with pre-wired LED light fittings with mating cabling, making them easy to install. The TRIO R Series are IP44 rated, round fitting LED lights, available in a white or silver finish and 3000K or 6000K light colour via 120 degree beam angle.
Ideal use of this LED downlights is for cabinets, decorative lighting, general task lighting, display or show case lighting.
Ideal use of this LED downlights is for cabinets, decorative lighting, general task lighting, display or show case lighting.
Universal AC input / Full range
Ultra-low profile design
Magnetic attachment allows easy fixing even to glass
Low power, high lumen output
Round fitting and lens
2 different finishes available
Quick connect LED driver and cabling included
120 degree Beam Angle
Ultra-low profile design
Magnetic attachment allows easy fixing even to glass
Low power, high lumen output
Round fitting and lens
2 different finishes available
Quick connect LED driver and cabling included
120 degree Beam Angle
Supplied with
Driver with DC cable and easy, quick connection; 3 magnetic lights and magnetic back fittings.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Lighting Kit |
Voltage Rating | 12 V dc |
Length | 127 mm |
Width | 49 mm |
Depth | 13 mm |
Dimensions | 127 x 49 x 13 mm |
Wattage | 3 W |
Colour Temperature | 3000K |
Model | TRIO-3RW30K |
Finish | White |
Lamp Supplied | Yes |
Diffuser Finish | Frosted |