- RS Stock No.:
- 182-4266
- Mfr. Part No.:
- LF2B-F4P-ATHWW2-1M
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 182-4266
- Mfr. Part No.:
- LF2B-F4P-ATHWW2-1M
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Super-bright and energy efficient LF2B LED strips have a wide range of input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC with a choice of clear or white covers. These slim units can be used in many applications and installations where space is limited. With protection from water and dust the LF2B is can be used where water is being sprayed. Choice of two mounting brackets provide flexibility to locate these lights where needed. With a long life span, with approximately 54% less power consumption compared with fluorescent tube lighting, the LF2B series LED light strips are a bright choice now and in the future.
Input voltages either 100 - 240V AC or DC-battery compatible 12/24V DC
Slim units: 40mm (w) x 29mm (h). Using mounting brackets, one-step installation in a narrow space is possible.
Five Lengths (210/330/580/830/1,080mm) are offered to meet space requirements and illumination coverages
Bright and clear white LED illuminates the shapes and colours of target objects. (LF2B illuminance is approximately 25% higher than the LF1B.)
Two covers: clear or white
Waterproof, dustproof, suitable for use in wet locations
Slim units: 40mm (w) x 29mm (h). Using mounting brackets, one-step installation in a narrow space is possible.
Five Lengths (210/330/580/830/1,080mm) are offered to meet space requirements and illumination coverages
Bright and clear white LED illuminates the shapes and colours of target objects. (LF2B illuminance is approximately 25% higher than the LF1B.)
Two covers: clear or white
Waterproof, dustproof, suitable for use in wet locations
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | LED Illumination Unit |
Cabinet Lighting Type | LED Illumination Unit |
Voltage Rating | 100 → 240 V ac |
Length | 1.08 m |
Width | 40 mm |
Depth | 29 mm |
Wattage | 21.8 W |
Colour Temperature | 5500K |
Light Colour | White |
Standards Met | CE, cULus Lisited |
Current Rating | 226 mA |
Diffuser Finish | White |
Series | LF2B |
Lamp Supplied | Yes |
Model | LF2B-F4P-ATHWW2-1M |