Aluminium profil with milk PVC

  • RS Stock No. 136-3596
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Product Details

RS Pro Flat Aluminium Profile for LED Strip

This RS Pro flat aluminium profile provides a high-quality luminous rendering, with a perfect finish thanks to an opaque diffuser. The aluminium profiles can be used in home or in a professional environment. These profiles are perfect to give a modern and elegant touch to the lighting.
Supplied in 1 metre lengths, but for a longer length the profiles can fit together and be cut to the desired length.

Features and Benefits

Flat Aluminium profile Provides perfect finish to an LED strip
Easy to install
Cuttable

RS Pro Lighting Components

Specifications
Attribute Value
Lamp Type LED
Length 1 m
Width 16 mm
Depth 12 mm
Finish Aluminium
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 44.42
(exc. GST)
$ 48.86
(inc. GST)
units
Per unit
1 +
$44.42
Related Products
The addition to the Philips Coreline range is ...
Description:
The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy ...
IDEC SE2L safety laser scanner is the smallest ...
Description:
IDEC SE2L safety laser scanner is the smallest in the world but out performing many competitions Features include 270 degree sensing angle, 5m safety protection zone, 20m warning zone, and customizable protection patterns.Configurable using Master and Slave configuration. Up to ...
With their rugged construction LF1D series are ideal ...
Description:
With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment The design provides equally brilliant light at the center or edges of the units. The LF1D can ...
With their rugged construction LF1D series are ideal ...
Description:
With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment The design provides equally brilliant light at the center or edges of the units. The LF1D can ...