- RS Stock No.:
- 122-7994
- Mfr. Part No.:
- 910500457703
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 122-7994
- Mfr. Part No.:
- 910500457703
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Philips Coreline LED Recessed Downlight
The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Cabinet Lighting Type | Downlight |
Voltage Rating | 240 V |
Depth | 113 mm |
Diameter | 216mm |
Wattage | 22 W |
Colour Temperature | 3000K |
Light Colour | Warm White |
Dimmable | Yes |
Series | DN130B |
Lamp Supplied | Yes |
Diffuser Finish | Frosted |
Model | CoreLine |