- RS Stock No.:
- 877-1848
- Brand:
- RS PRO
9 In AU stock for next working day delivery
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.68
(exc. GST)
$67.85
(inc. GST)
Units | Per unit |
1 - 4 | $61.68 |
5 + | $50.76 |
- RS Stock No.:
- 877-1848
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Buzzer, 24 V DC, 75 dB at 1 Metre
If you need to add a buzzer to an electrical product, this one from RS PRO is ideal. It's made of stainless steel and has an IK04 (Impact Protection) rating, which means it's able to withstand a 250 g mass dropped from 200 mm. This makes it tough and well-suited for installation in public areas.
The buzzer produces an intermittent tone of 75 dB up to a one-metre distance, so you can hear it easily over most ambient background noise. It also features a flashing LED (light-emitting diode) light, so you can quickly identify it on a panel. The product has an operating temperature range of -20°C to +55°C, making it suitable for a variety of demanding applications, from sub-zero warehouses to hot manufacturing plants. A buzzer like this one is commonly used in vehicle and aircraft dashboards, as well as intercom systems in buildings. Engineers have tested this product for quality and safety.
The buzzer produces an intermittent tone of 75 dB up to a one-metre distance, so you can hear it easily over most ambient background noise. It also features a flashing LED (light-emitting diode) light, so you can quickly identify it on a panel. The product has an operating temperature range of -20°C to +55°C, making it suitable for a variety of demanding applications, from sub-zero warehouses to hot manufacturing plants. A buzzer like this one is commonly used in vehicle and aircraft dashboards, as well as intercom systems in buildings. Engineers have tested this product for quality and safety.
Features and Benefits
• For use as a buzzer
• Illuminated intermittent buzzer sound
• Decibels of 75 dB at one metre distance
• Operating temperature range of -20°C to +55°C
• Panel mounting
• Impact Protection (IK) rating of IK04
• Supply voltage of 24 V DC
• Illuminated intermittent buzzer sound
• Decibels of 75 dB at one metre distance
• Operating temperature range of -20°C to +55°C
• Panel mounting
• Impact Protection (IK) rating of IK04
• Supply voltage of 24 V DC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Decibels at 1 Metre | 75dB |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Minimum Temperature | -20°C |
Maximum Temperature | +55°C |
Special Features | IK04 Impact Resistant |
Related links
- Patlite NE-I Series IO-Link Signal Beacon with Buzzer IP65 88...
- RS PRO Panel Mount Buzzer IP40, DC
- RS PRO Surface Mount Buzzer 85dB at 1 m
- EAO Panel Mount Buzzer 95dB at 1 m Single-Tone
- EAO 04 Series Panel Mount Buzzer DC
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone
- Legrand Surface Mount Buzzer 100dB at 1 m, DC
- Siemens SIRIUS Series Buzzer DC