- RS Stock No.:
- 877-1845
- Brand:
- RS PRO
5 In AU stock for next working day delivery
119 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.87
(exc. GST)
$60.36
(inc. GST)
Units | Per unit |
1 - 99 | $54.87 |
100 - 499 | $52.13 |
500 + | $49.52 |
- RS Stock No.:
- 877-1845
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Buzzer, 12 V DC, 75 dB at 1 Metre
Need to add a buzzer to your electrical equipment? This one from RS PRO is made of stainless steel, so it's robust enough for installation in public areas. The component features a blue LED (light-emitting diode) light on the front side. This means you can quickly identify where the sound is coming from. This is particularly handy if you have mutiple buzzers installed on a single panel.
The buzzer's terminals are made of nickel-plated brass, which protects them against corrosion and rust. This means the buzzer has a long lifespan and you can safely install it outdoors. The product also has an operating temperature range of -20°C to +55°C, which means you can install it in a variety of demanding environments, such as cold storage units and hot factories. Buzzers like this one are ideal for installation on door intercom systems and instrument panels in cars and aircraft. It has an Ingress Protection (IP) rating of IP40, which means it's protected from tools and small wires greater than 1 millimetre.
The buzzer's terminals are made of nickel-plated brass, which protects them against corrosion and rust. This means the buzzer has a long lifespan and you can safely install it outdoors. The product also has an operating temperature range of -20°C to +55°C, which means you can install it in a variety of demanding environments, such as cold storage units and hot factories. Buzzers like this one are ideal for installation on door intercom systems and instrument panels in cars and aircraft. It has an Ingress Protection (IP) rating of IP40, which means it's protected from tools and small wires greater than 1 millimetre.
Features and Benefits
• Use as buzzer
• Illuminated intermittent buzzer sound
• Decibels of 75 dB at 1 metre distance
• Operating temperature range of -20°C to +55°C
• Panel mounting
• Impact Protection (IK) rating of IK04
• Ingress Protection (IP) rating of IP40
• Supply voltage of 12 V DC
• Illuminated intermittent buzzer sound
• Decibels of 75 dB at 1 metre distance
• Operating temperature range of -20°C to +55°C
• Panel mounting
• Impact Protection (IK) rating of IK04
• Ingress Protection (IP) rating of IP40
• Supply voltage of 12 V DC
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Decibels at 1 Metre | 75dB |
Mounting Style | Panel Mount |
Application Type | Buzzer |
Special Features | IK04 Impact Resistant |
Maximum Temperature | +55°C |
Minimum Temperature | -20°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Panel Mount Buzzer IP40, DC
- RS PRO Surface Mount Buzzer 85dB at 1 m
- Legrand Surface Mount Buzzer 98dB at 1 m, DC
- Moflash AE30M Series Panel Mount Buzzer 75dB at 1 m DC, Single-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, 2-Tone
- RS PRO Panel Mount Buzzer 24 V ac/dc IP65