- RS Stock No.:
- 776-2979
- Mfr. Part No.:
- A9A15322
- Brand:
- Schneider Electric
- RS Stock No.:
- 776-2979
- Mfr. Part No.:
- A9A15322
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Acti9 iRO Buzzers
Sound level: 70 dBA
Supply voltage: 230; 8 → 12 Vca
Supply voltage: 230; 8 → 12 Vca
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Decibels at 1 Metre | 70dB |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | DIN Rail |
Application Type | Buzzer |
Maximum Decibel | 70dB |
Related links
- Insertion & Extraction Tools
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Panel Mount Buzzer 240 V ac IP65
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Legrand DIN Rail Mount Buzzer 73dB at 1 m Single-Tone