- RS Stock No.:
- 776-2972
- Mfr. Part No.:
- A9A15323
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-2972
- Mfr. Part No.:
- A9A15323
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Acti9 iRO Buzzers
Sound level: 70 dBA
Supply voltage: 230; 8 → 12 Vca
Supply voltage: 230; 8 → 12 Vca
Specifications
Attribute | Value |
---|---|
Supply Voltage | 8 → 12 V ac |
Decibels at 1 Metre | 70dB |
Current Type | AC |
Number Of Tones | 9 |
Mounting Style | DIN Rail Mount |
Application Type | Buzzer |
Maximum Decibel | 70dB |