- RS Stock No.:
- 721-6533
- Mfr. Part No.:
- AE20M-12
- Brand:
- Moflash
1 In AU stock for next working day delivery
109 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$103.94
(exc. GST)
$114.33
(inc. GST)
Units | Per unit |
1 + | $103.94 |
- RS Stock No.:
- 721-6533
- Mfr. Part No.:
- AE20M-12
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Moflash Buzzer, 12V DC, 95dB - AE20M Series - AE20M-12
This buzzer from Moflash is an energy-efficient audio signalling solution for industrial and commercial environments. It's made of acrylonitrile butadiene styrene (ABS) that's durable and corrosion-resistant, so it offers a long service life. The buzzer's distinctive noise is made by applying an electric charge that deforms the piezoelectric material inside the unit and produces a high-pitched sound. You can configure this unit to produce either a fast pulse or a continuous tone, giving you versatility in your alarm system setup. Piezo buzzers like this are useful in areas where minimal energy consumption is critical.
Features and Benefits
• Compact 43mm diameter to fit into small spaces
• Panel mounting style with locking ring for easy installation
• Low current rating of 25mA for energy efficiency
• Low 0.08kg weight makes it easy to handle
• IP55 (ingress protection) rating indicates limited resistance to dust and low-pressure water jets from any direction
• Panel mounting style with locking ring for easy installation
• Low current rating of 25mA for energy efficiency
• Low 0.08kg weight makes it easy to handle
• IP55 (ingress protection) rating indicates limited resistance to dust and low-pressure water jets from any direction
Application Information
• Automotive applications
• Safety systems
• Pest repellent devices
• Safety systems
• Pest repellent devices
How do I power this buzzer?
You can power this device by simply attaching it to a DC supply on the electrical panel where it's mounted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
IP Rating | IP55 |
Decibels at 1 Metre | 95dB |
Current Type | DC |
Number Of Tones | 2 |
Housing Colour | Black |
Mounting Style | Panel Mount |
Diameter | 43 mm |
Application Type | Buzzer |
Maximum Decibel | 95dB |
Series | AE20M |
Housing Material | ABS |
Standards Met | CE Certified UKCA |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |
Tone Type | Continuous, Pulse |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m AC, Single-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m AC, 2-Tone
- Moflash AE20M Series Panel Mount Buzzer 95dB at 1 m DC, Single-Tone