- RS Stock No.:
- 465-4566
- Mfr. Part No.:
- SD1209T3-A1
- Brand:
- TDK
299 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$3.88
(exc. GST)
$4.27
(inc. GST)
Units | Per unit |
1 - 49 | $3.88 |
50 + | $3.83 |
- RS Stock No.:
- 465-4566
- Mfr. Part No.:
- SD1209T3-A1
- Brand:
- TDK
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
High sound output
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Application Type | Buzzer |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge