- RS Stock No.:
- 293-1552
- Mfr. Part No.:
- 0 041 11
- Brand:
- Legrand
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$95.10
(exc. GST)
$104.61
(inc. GST)
Units | Per unit |
1 - 4 | $95.10 |
5 - 9 | $93.11 |
10 + | $90.75 |
- RS Stock No.:
- 293-1552
- Mfr. Part No.:
- 0 041 11
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Ringers and buzzers
Audible warning devices for direct connection to the mains.
For creating process control systems.
Mount on DIN rail 50022 (omega).
Screw terminal connection.
For creating process control systems.
Mount on DIN rail 50022 (omega).
Screw terminal connection.
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
Decibels at 1 Metre | 75dB |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | DIN Rail Mount |
Application Type | Buzzer |
Maximum Decibel | 75dB |