- RS Stock No.:
- 188-2201
- Brand:
- RS PRO
- RS Stock No.:
- 188-2201
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Piezo Buzzer
The RS PRO 9VDC piezo buzzer feedback pin has a diameter of 40mm and a resonant frequency of 3200HZ. This black buzzer has a single tone length. The housing is made of ABS777D material.
Features and Benefits
• Through hole mount
• All data at 25°C unless otherwise specified
• Operating temperature ranges between -20°C and 60°C
• Operating voltage ranges between 6V and 12VDC
• All data at 25°C unless otherwise specified
• Operating temperature ranges between -20°C and 60°C
• Operating voltage ranges between 6V and 12VDC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 → 12 V dc |
Current Type | DC |
Number Of Tones | 1 |
Mounting Style | Through Hole |
Diameter | 40 mm |
Application Type | Buzzer |
Maximum Decibel | 110dB |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |
Related links
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Through Hole Buzzer 70dB at 1 m, Single-Tone
- RS PRO Buzzer DC, Single-Tone
- RS PRO Screw Buzzer DC, Single-Tone
- Moflash AE50M Series Buzzer 105dB at 1 m DC, Single-Tone
- RS PRO Through Hole Buzzer DC
- RS PRO Through Hole Buzzer 85dB at 1 m, Single-Tone