- RS Stock No.:
- 179-7444
- Brand:
- RS PRO
- RS Stock No.:
- 179-7444
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Buzzer
The RS PRO 9.6mm diameter buzzer is a small electromechanical indicator with an internal drive circuit. It is a continuous tone buzzer with a high sound output of 80dB at 1m for its size. It has an electrical rating of 5VDC and 25mA.
Features and Benefits
• Compact size makes it versatile
• Housing material is PBT
• Operating temperature ranges between -20°C and 80°C
• PCB pins with a 5mm pin spacing
• Washable
• Wave solderable
• Housing material is PBT
• Operating temperature ranges between -20°C and 80°C
• PCB pins with a 5mm pin spacing
• Washable
• Wave solderable
Applications
• Medical equipment
• PDAs
• Security and safety equipment
• Weighing machines
• PDAs
• Security and safety equipment
• Weighing machines
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3 → 7 V dc |
Decibels at 1 Metre | 80dB |
Current Type | DC |
Diameter | 9.6 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Maximum Temperature | +80°C |
Minimum Temperature | -20°C |