- RS Stock No.:
- 173-6813
- Mfr. Part No.:
- 3SU1200-6KB10-1AA0
- Brand:
- Siemens
7 In Global stock for delivery within 10 working day(s)
66 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$160.29
(exc. GST)
$176.32
(inc. GST)
Units | Per unit |
1 + | $160.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6813
- Mfr. Part No.:
- 3SU1200-6KB10-1AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
acoustic signal device, compact, 22 mm, round, plastic, black, Continuous tone 2.4 kHz, IP40, Sound pressure min. 95 dB/10 cm, with holder, Operating voltage 24 V AC/DC, screw terminal
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Mounting Style | Front Mount |
Diameter | 29.5 mm |
Application Type | Buzzer |
Maximum Decibel | 95dB |
Series | SIRIUS ACT |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |