- RS Stock No.:
- 167-9010
- Mfr. Part No.:
- XB5KSM
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$232.21
(exc. GST)
$255.43
(inc. GST)
Units | Per unit |
1 + | $232.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-9010
- Mfr. Part No.:
- XB5KSM
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Complete Control Button XB5KSM
Continuous or intermittant buzzer 230/240 Vac.
Features and benefits
Plastic bezel material
22mm Mounting diameter
Standard head type
Black cap/operator
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications
Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Current Type | AC |
Mounting Style | Panel Mount |
Diameter | 22 mm |
Application Type | Buzzer |
Maximum Decibel | 85dB |
Series | Harmony XB5 |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Temperature | +158°C |
Minimum Temperature | -13°C |
Special Features | 22 mm Mounting Diameter, Plastic, Standard Head Type, Supply Frequency 50 Hz |
Related links
- Schneider Electric Harmony XB5 Series Pull Release Emergency Stop...
- Schneider Electric Harmony XB5 Series Push Button 22mm Cutout, SPST
- Schneider Electric Harmony XB5 Series Illuminated Push Button 22mm...
- Schneider Electric Harmony XB5 Series Illuminated Push Button 22mm...
- Schneider Electric Panel Mount White Universal LED Pilot Light...
- Werma 118 Series Wall Mount Buzzer 90dB at 1 m AC, Single-Tone
- Schneider Electric Harmony XB5 Series Key Release Emergency Stop...
- Schneider Electric Harmony XB5 Series Twist Release Emergency Stop...