- RS Stock No.:
- 167-9009
- Mfr. Part No.:
- XB5KSG.
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$263.11
(exc. GST)
$289.42
(inc. GST)
units | Per unit |
1 + | $263.11 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 167-9009
- Mfr. Part No.:
- XB5KSG.
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Complete Control Button XB5KSG
Continuous or intermittant buzzer 110 - 120 Vac/dc.
Features and benefits
Plastic bezel material
22mm Mounting diameter
Standard head type
Black cap/operator
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications
Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V ac |
Current Type | AC |
Mounting Style | Panel Mount |
Diameter | 22 mm |
Application Type | Buzzer |
Maximum Decibel | 85dB |
Series | Harmony XB5 |
Better World Verification | Green Premium |
Better World Product | Yes |
Special Features | 22 mm Mounting Diameter, Plastic, Standard Head Type, Supply Frequency 50/60 Hz |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |