- RS Stock No.:
- 248-044
- Mfr. Part No.:
- AE30M-TT-02
- Brand:
- Moflash
3 In AU stock for next working day delivery
172 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.19
(exc. GST)
$22.21
(inc. GST)
Units | Per unit |
1 - 14 | $20.19 |
15 - 24 | $19.93 |
25 + | $19.46 |
- RS Stock No.:
- 248-044
- Mfr. Part No.:
- AE30M-TT-02
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Trumpet Sounders
Use in low background noise applications
Output noise very directional and can be heard at a distance between 30-50m
Reverse polarity protected
Continuously rated
Output noise very directional and can be heard at a distance between 30-50m
Reverse polarity protected
Continuously rated
Note
Sound levels are ± 3dB @ 1m. Current consumption variable depending on operating voltage
Approvals
CE
Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP34 |
Decibels at 1 Metre | 75dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Red |
Mounting Style | Panel Mount |
Diameter | 40 mm |
Application Type | Buzzer |
Maximum Decibel | 80dB |
Series | AE30M |
Standards Met | CE Certified UKCA |
Tone Type | Alarm |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Housing Material | ABS |