- RS Stock No.:
- 922-7232
- Mfr. Part No.:
- 104903 ZV-BS-G
- Brand:
- Eaton
9 In Global stock for delivery within 5 working day(s)
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.10
(exc. GST)
$10.01
(inc. GST)
Units | Per unit |
1 + | $9.10 |
- RS Stock No.:
- 922-7232
- Mfr. Part No.:
- 104903 ZV-BS-G
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
FAZ Series Accessories
Professional range of Eaton miniature circuit breaker accessories from the FAZ series. Accessories include shunts, busbars, shrouds and auxiliary contacts.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
For Use With | Busbar |
Range | BB-EV |
Series | Eaton Moeller |
Related links
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge