Busbar Jumper Bar for use with RV8H Series

  • RS Stock No. 813-5012
  • Mfr. Part No. SV9Z-J20W
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RV8H Series - Interface Relays

RV8H series hazardous location interface relays specially designed for space saving (6mm width).

Pre-assembled relay and DIN mount socket
6 A contact rating
Lever for easy locking and removal
High dielectric strength and impulse withstand voltages
Reverse polarity protected
Gold-plated contacts
Universal screw terminals
Wide range of accessories also available

Specifications
Attribute Value
Accessory Type Jumper Bar
For Use With RV8H Series
19 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 20.15
(exc. GST)
$ 22.17
(inc. GST)
units
Per unit
1 +
$20.15
Related Products
Omron G2RV-SR/G3RV-SR Relay Cross Bars Omron range of ...
Description:
Omron G2RV-SR/G3RV-SR Relay Cross Bars Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm ...
G2RS Series Omron G2RS Series industrial plug-in relays ...
Description:
G2RS Series Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays They are ideal for you to use in many general purpose applications. Features & Benefits Integral Coil status LED and mechanical operation indicator Cadmium and lead ...
Phoenix Contacts FBST Busbars The FBST 500-PLC GY ...
Description:
Phoenix Contacts FBST Busbars The FBST 500-PLC GY (2966838) is a 500 mm, grey general purpose relay accessory. The endless bridge can be cut to the required size needed. • Save EC-E wiring assembly time• Not required for the PLC ...
10A SPCO Standard / 6A SPCO Bifurcated Contact ...
Description:
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series Relays have a test button, LED indication and mechanical flag indicator fitted as standard The test button is colour coded and dual function, push to test or lift to ...