Busbar Bridge Bar for use with Model 1210 Series SPD, Model 1250 Series SPD, Three Single Pole Device

  • RS Stock No. 172-7294
  • Mfr. Part No. 1200-BB-3P
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Bourns Surge Protection Device Accessories

Range of accessories for the 12xx series SPD's to allow multiple connection or use of large diameter cable that will not fit the standard terminals.

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Specifications
Attribute Value
Accessory Type Bridge Bar
For Use With Model 1210 Series SPD, Model 1250 Series SPD, Three Single Pole Device
On back order for despatch 13/01/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 132)
$ 15.63
(exc. GST)
$ 17.19
(inc. GST)
units
Per unit
Per Box*
132 +
$15.63
$2,063.16
*price indicative
Related Products
48 Series Finder 48 series relay interface modules ...
Description:
48 Series Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems Features and Benefits Contact resistance: 50mΩOperating temperature range -40 to + 70°CMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x ...
G2RS Series Omron G2RS Series industrial plug-in relays ...
Description:
G2RS Series Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays They are ideal for you to use in many general purpose applications. Features & Benefits Integral Coil status LED and mechanical operation indicator Cadmium and lead ...
Phoenix Contacts FBST Busbars The FBST 500-PLC GY ...
Description:
Phoenix Contacts FBST Busbars The FBST 500-PLC GY (2966838) is a 500 mm, grey general purpose relay accessory. The endless bridge can be cut to the required size needed. • Save EC-E wiring assembly time• Not required for the PLC ...
10A SPCO Standard / 6A SPCO Bifurcated Contact ...
Description:
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series Relays have a test button, LED indication and mechanical flag indicator fitted as standard The test button is colour coded and dual function, push to test or lift to ...