- RS Stock No.:
- 662-6706
- Mfr. Part No.:
- 74LVC8T245RHLR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6706
- Mfr. Part No.:
- 74LVC8T245RHLR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC8T Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 23.8 ns@ 1.8 V |
Dimensions | 5.5 x 3.5 x 0.9mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 15pF |
Width | 3.5mm |