- RS Stock No.:
- 601-4358
- Mfr. Part No.:
- TC74VCX16245FT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 601-4358
- Mfr. Part No.:
- TC74VCX16245FT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VCX Series, Toshiba
Process: CMOS
Power supply voltage: 1.2 to 3.6 V
Power supply voltage: 1.2 to 3.6 V
74VCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | VCX |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 1.8 V |
Maximum Operating Temperature | +85 °C |
Length | 12.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 6.1mm |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 12.5 x 6.1 x 1mm |
Height | 1mm |