- RS Stock No.:
- 756-3261
- Mfr. Part No.:
- TC7MBL3245SFK(EL)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3261
- Mfr. Part No.:
- TC7MBL3245SFK(EL)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC7MBL Series
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 8 x 1:1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Maximum On Resistance | 30Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 20 |
Dimensions | 5.25 x 3 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Length | 5.25mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.8mm |
Width | 3mm |
Bus Width | 8bit |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |