- RS Stock No.:
- 103-9584
- Mfr. Part No.:
- DS2408S+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 103-9584
- Mfr. Part No.:
- DS2408S+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
1-Wire Addressable Switch
Addressable switch ICs for 1-wire serial communications networks.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
1-wire Serial Bus
Specifications
Attribute | Value |
---|---|
Logic Family | CB3Q |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 8 |
Number of Outputs per Chip | 8 |
Maximum On Resistance | 100Ω |
Maximum Quiescent Current | 1µA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Low Level Output Current | 20mA |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.8 V |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Temperature | -40 °C |
Length | 10mm |
Width | 4mm |