- RS Stock No.:
- 825-3514
- Mfr. Part No.:
- TCA9517DGKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3514
- Mfr. Part No.:
- TCA9517DGKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Specifications
Attribute | Value |
---|---|
Logic Family | TCA9517 |
Logic Function | Bus Repeater |
Bus Compatibility | I2C, SMBus |
Bi-Directional | Yes |
Level Translation | Yes |
Absolute Propagation Delay Time | 100ns |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |