- RS Stock No.:
- 814-3988
- Mfr. Part No.:
- TCA9509DGKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3988
- Mfr. Part No.:
- TCA9509DGKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Logic Family | TCA9509 |
Logic Function | Bus Repeater |
Bus Compatibility | I2C |
Bi-Directional | Yes |
Level Translation | Yes |
Absolute Propagation Delay Time | 132.8ns |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |