STMicroelectronics M74HC365YRM13TR, Hex Bus Buffer, 195 ns@ 150 pF 7.8mA, 2 → 6 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family, STMicroelectronics

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Number of Element Inputs 1
Number of Elements per Chip 6
Maximum Propagation Delay Time @ Maximum CL 195 ns@ 150 pF
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.65mm
Height 1.65mm
Length 10mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2 V
Width 4mm
Minimum Operating Temperature -55 °C
Propagation Delay Test Condition 150pF
1880 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 20)
$ 0.691
(exc. GST)
$ 0.76
(inc. GST)
units
Per unit
Per Pack*
20 - 20
$0.691
$13.82
40 - 80
$0.665
$13.30
100 - 180
$0.568
$11.36
200 - 380
$0.543
$10.86
400 +
$0.519
$10.38
*price indicative
Packaging Options:
Related Products
Advanced high-speed low-voltage CMOS logic Operating Voltage Range: ...
Description:
Advanced high-speed low-voltage CMOS logic Operating Voltage Range: 27 to 5.5 V7 V tolerant inputs.
The 74LCX244FT is a high-performance CMOS octal bus ...
Description:
The 74LCX244FT is a high-performance CMOS octal bus buffer Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications,but it could be used ...
The Toshiba L-MOS high-speed series achieves operational speeds ...
Description:
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices • High speed operation: Typical tpd of 7ns at 5V• Low power dissipation• High noise immunity• Output drive capability: 5 ...
Advanced CMOS Logic Operating Voltage: 15 to 5.5 ...
Description:
Advanced CMOS Logic Operating Voltage: 15 to 5.5 and 2 to 6Compatibility: Input CMOS, Output CMOS.