- RS Stock No.:
- 860-9150
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 860-9150
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
RS Aluminium Cut Carbide Burrs
Specifications
Attribute | Value |
---|---|
Burr Shape | Ball Nosed Tree |
Maximum Capacity | 12.0mm |
Blade Material | Tungsten Carbide |
Overall Length | 95.0 mm |