- RS Stock No.:
- 896-6762
- Mfr. Part No.:
- TC7SZ07FU,LJ(CT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 896-6762
- Mfr. Part No.:
- TC7SZ07FU,LJ(CT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
L-MOS SHS Series, Low Voltage, Toshiba
The TC7SZ/WZ/PZ Toshiba SHS series is a family of Low-voltage One-Gate CMOS (L-MOS) logic devices.
1.8 - 5.5V operation
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Line Driver |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | Open Drain |
Output Type | Open Drain |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 50 pF |
Dimensions | 2.9 x 1.6 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Width | 1.6mm |
Height | 1mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.5 V |