- RS Stock No.:
- 490-0465
- Mfr. Part No.:
- SN74LVC1G17DCK
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 490-0465
- Mfr. Part No.:
- SN74LVC1G17DCK
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Little Logic Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Schmitt Trigger Buffer |
Schmitt Trigger Input | Yes |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2 x 1.25 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.25mm |
Length | 2mm |
Propagation Delay Test Condition | 50pF |