- RS Stock No.:
- 171-3010
- Mfr. Part No.:
- TC7SET17F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3010
- Mfr. Part No.:
- TC7SET17F
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Schmitt Buffer
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 5.0 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Compatible with TTL outputs
5.5 V tolerant inputs
High speed operation: tpd = 5.0 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Compatible with TTL outputs
5.5 V tolerant inputs
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Schmitt Trigger Input | Yes |
Input Type | CMOS, Schmitt Trigger |
Output Type | CMOS, TTL |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF |
Dimensions | 2.9 x 1.6 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Maximum Operating Temperature | +125 °C |
Length | 2.9mm |
Automotive Standard | AEC-Q100 |
Height | 1.05mm |
Propagation Delay Test Condition | 50pF |