- RS Stock No.:
- 152-6475
- Mfr. Part No.:
- 74LVC1G17GW-Q100,1
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-6475
- Mfr. Part No.:
- 74LVC1G17GW-Q100,1
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Single Schmitt trigger buffer, The 74LVC1G17-Q100 provides a buffer function with Schmitt trigger input. It is capable of transforming slowly changing input signals into sharply defined outputs. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Schmitt Trigger Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | Yes |
Input Type | Schmitt Trigger |
Output Type | CMOS |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | -32mA |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Length | 2.25mm |
Width | 1.35mm |
Height | 1mm |