- RS Stock No.:
- 756-3296
- Mfr. Part No.:
- TC7SPN3125TU(T5L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3296
- Mfr. Part No.:
- TC7SPN3125TU(T5L,F
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Buffer, Level Converter |
Number of Channels per Chip | 1 |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | UF |
Maximum Operating Temperature | +85 °C |
Pin Count | 6 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | 3mA |
Maximum Low Level Output Current | -3mA |
Maximum Propagation Delay Time @ Maximum CL | 13.6ns |
Dimensions | 2.1 x 1.3 x 0.7mm |
Minimum Operating Supply Voltage | 1.1 V |
Maximum Operating Supply Voltage | 3.6 V |