- RS Stock No.:
- 756-3191
- Mfr. Part No.:
- TC74VHCV244FT(EL,K
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3191
- Mfr. Part No.:
- TC74VHCV244FT(EL,K
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74VHCV Series, Toshiba
74VHCV Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Buffer |
Number of Channels per Chip | 8 |
Input Type | Schmitt Bus |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Minimum Operating Temperature | -40 °C |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | 16mA |
Maximum Low Level Output Current | -16mA |
Maximum Propagation Delay Time @ Maximum CL | 18ns |
Dimensions | 6.9 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.8 V |
Propagation Delay Test Condition | 50pF |