- RS Stock No.:
- 756-2974
- Mfr. Part No.:
- TC74HC7240AF(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2974
- Mfr. Part No.:
- TC74HC7240AF(F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | Buffer |
Number of Channels per Chip | 8 |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOP |
Minimum Operating Temperature | -40 °C |
Pin Count | 20 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | 35mA |
Maximum Low Level Output Current | -35mA |
Maximum Propagation Delay Time @ Maximum CL | 205ns |
Dimensions | 13.3 x 5.3 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 150pF |