- RS Stock No.:
- 145-5976
- Mfr. Part No.:
- CD74HCT368M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-5976
- Mfr. Part No.:
- CD74HCT368M
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 4.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 3.91mm |
Length | 9.9mm |
Propagation Delay Test Condition | 50pF |