- RS Stock No.:
- 145-0857
- Mfr. Part No.:
- CD4502BM
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0857
- Mfr. Part No.:
- CD4502BM
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 6 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +125 °C |
Pin Count | 16 |
Minimum Operating Temperature | -55 °C |
Maximum High Level Output Current | -4.2mA |
Maximum Low Level Output Current | 25.2mA |
Maximum Propagation Delay Time @ Maximum CL | 380 ns @ 5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 3 V |
Height | 1.58mm |
Maximum Operating Supply Voltage | 18 V |
Length | 9.9mm |
Propagation Delay Test Condition | 50pF |
Width | 3.91mm |