- RS Stock No.:
- 510-453
- Mfr. Part No.:
- 74LVC240AD,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 510-453
- Mfr. Part No.:
- 74LVC240AD,112
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +125 °C |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 16 ns@ 1.2 V |
Dimensions | 13 x 7.6 x 2.45mm |
Height | 2.45mm |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Supply Voltage | 3.6 V |
Length | 13mm |
Width | 7.6mm |
Propagation Delay Test Condition | 50pF |