Analog Devices, LT1172CQ#PBF DC-DC Converter, 1-Channel 5A 5-Pin, DD
This image is representative of the product range
On back order for despatch 12/04/2021, delivery within 7 working days from despatch date.
Added
Packaging Options:
- RS Stock No.:
- 884-2593
- Mfr. Part No.:
- LT1172CQ#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit | Per Pack* |
2 - 8 | $11.435 | $22.87 |
10 - 38 | $11.04 | $22.08 |
40 - 98 | $9.515 | $19.03 |
100 - 198 | $8.77 | $17.54 |
200 + | $8.555 | $17.11 |
*price indicative |
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Attribute | Value |
Maximum Output Current | 5A |
Maximum Output Voltage | 65 V |
Regulator Function | Standard |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 60 V |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Package Type | DD |
Switching Regulator | Yes |
Line Regulation | 0.03 %/V |
Minimum Operating Temperature | 0 °C |
Dimensions | 10.541 x 10.922 x 4.572mm |
Width | 10.922mm |
Length | 10.54mm |
Maximum Operating Temperature | +100 °C |
Maximum Switching Frequency | 115 kHz |
Height | 4.572mm |