Analog Devices, LTC3611EWP#PBF DC-DC Converter, 1-Channel 100A Adjustable 64-Pin, QFN
This image is representative of the product range
- RS Stock No.:
- 858-0668
- Mfr. Part No.:
- LTC3611EWP#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | $32.41 |
10 - 49 | $32.18 |
50 - 99 | $31.86 |
100 - 249 | $31.13 |
250 + | $30.19 |
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Attribute | Value |
Maximum Output Current | 100A |
Regulator Function | Step Down |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 32 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 64 |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.002 %/V |
Load Regulation | -0.3 % |
Height | 0.9mm |
Length | 9mm |
Maximum Operating Temperature | +125 °C |
Maximum Switching Frequency | >1 MHz |
Minimum Operating Temperature | -40 °C |
Width | 9mm |
Dimensions | 9 x 9 x 0.9mm |