Analog Devices, LT8614EUDC#PBF DC-DC Converter, 1-Channel 4A Adjustable 18-Pin, QFN
This image is representative of the product range
- RS Stock No.:
- 858-0630
- Mfr. Part No.:
- LT8614EUDC#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $17.64 |
10 - 49 | $15.83 |
50 - 99 | $13.69 |
100 - 249 | $13.01 |
250 + | $12.87 |
Switching Regulators, Ultralow Noise Regulators, Linear Technology
Attribute | Value |
Maximum Output Current | 4A |
Regulator Function | Step Down |
Minimum Input Voltage | 3.4 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 18 |
Package Type | QFN |
Switching Regulator | Yes |
Line Regulation | 0.02 %/V |
Maximum Switching Frequency | 3 MHz |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 4mm |
Dimensions | 3 x 4 x 0.75mm |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |