Analog Devices, LTC3630IMSE#PBF DC-DC Converter, 1-Channel 500mA Adjustable 12-Pin, MSOP
This image is representative of the product range
- RS Stock No.:
- 851-6783
- Mfr. Part No.:
- LTC3630IMSE#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
units | Per unit |
1 - 9 | $11.76 |
10 - 49 | $11.60 |
50 - 99 | $10.60 |
100 - 249 | $10.12 |
250 + | $10.01 |
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Attribute | Value |
Maximum Output Current | 500mA |
Maximum Output Voltage | 65 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 65 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Package Type | MSOP |
Line Regulation | 0.001 %/V |
Height | 0.86mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.039 x 3 x 0.86mm |
Length | 4.04mm |
Maximum Operating Temperature | +125 °C |
Width | 3mm |