MPN

Analog Devices, LTM4628EY#PBF DC-DC Converter Dual-Channel 8A Adjustable 144-Pin, BGA

This image is representative of the product range


42 Delivery within 8 working days
Add to Basket

Price (ex. GST) Each

$70.05

(exc. GST)

$77.05

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
851-4585
Mfr. Part No.:
LTM4628EY#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer unit
1 - 9$70.05
10 - 49$69.57
50 - 99$67.89
100 - 249$65.87
250 +$63.89

μModule Regulators, Dual & Multiple Output



AttributeValue
Maximum Output Current8A
Maximum Output Voltage5.5 V
Regulator FunctionStep Down
Minimum Output Voltage0.6 V
Minimum Input Voltage4.5 V
Maximum Input Voltage26.5 V
Output TypeAdjustable
Mounting TypeSurface Mount
Number of Outputs2
Pin Count144
Package TypeBGA
Switching RegulatorYes
Line Regulation0.04 %/V
Load Regulation0.3 %
Minimum Operating Temperature-40 °C
Length15mm
Height4.42mm
Width15mm
Dimensions15 x 15 x 4.42mm
Maximum Operating Temperature+125 °C
Maximum Switching Frequency860 kHz