- RS Stock No.:
- 796-8372
- Mfr. Part No.:
- TPS54325PWP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8372
- Mfr. Part No.:
- TPS54325PWP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 700 kHz |
Pin Count | 14 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Line Regulation | 20 mV |
Load Regulation | 100 mV |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |